Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

ams OSRAM2.2 V Yellow LED SMD, TOPLED E1608 KY DELLS1.22-KGLH-26-0-2-S

RS Stock No.: 210-6846Brand: ams OSRAMManufacturers Part No.: KY DELLS1.22-KGLH-26-0-2-S
brand-logo
View all in LEDs

Technical documents

Specifications

LED Colours

Yellow

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.2 V

Series

TOPLED E1608

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 5000) (ex VAT)

ams OSRAM2.2 V Yellow LED SMD, TOPLED E1608 KY DELLS1.22-KGLH-26-0-2-S

P.O.A.

Each (On a Reel of 5000) (ex VAT)

ams OSRAM2.2 V Yellow LED SMD, TOPLED E1608 KY DELLS1.22-KGLH-26-0-2-S
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

LED Colours

Yellow

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.2 V

Series

TOPLED E1608