Technical documents
Specifications
Brand
ams OSRAMLED Colours
Amber
LED Colour(s)
Amber
Package Type
PLCC 4
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2.15 V
Number of Pins
4
Viewing Angle
30 °
Luminous Flux
6 lm
Lens Shape
Round
Dominant Wavelength
617 nm
Series
Power TOPLED Lens
Dimensions
3.4 x 3mm
Lens Colour
Clear
Product details
OSRAM Power TOPLED Dome Lens Series LEDs
The Power TOPLED with lens series of LEDs, from Osram Opto Semiconductors, features focused radiation in a compact SMT package. Providing high brightness in the beam direction, the Power TOPLED with lens LED is suitable for applications including: traffic lights, backlighting (for switches, keys and displays), micro incandescent lamp replacement, indoor displays, signal and symbol illumination, automotive lighting or marker lights.
SMT white PLCC-4 package with a dome lens
Focused viewing angle
P.O.A.
Each (Supplied on a Reel) (ex VAT)
Production pack (Reel)
20
P.O.A.
Each (Supplied on a Reel) (ex VAT)
Production pack (Reel)
20
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ams OSRAMLED Colours
Amber
LED Colour(s)
Amber
Package Type
PLCC 4
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2.15 V
Number of Pins
4
Viewing Angle
30 °
Luminous Flux
6 lm
Lens Shape
Round
Dominant Wavelength
617 nm
Series
Power TOPLED Lens
Dimensions
3.4 x 3mm
Lens Colour
Clear
Product details
OSRAM Power TOPLED Dome Lens Series LEDs
The Power TOPLED with lens series of LEDs, from Osram Opto Semiconductors, features focused radiation in a compact SMT package. Providing high brightness in the beam direction, the Power TOPLED with lens LED is suitable for applications including: traffic lights, backlighting (for switches, keys and displays), micro incandescent lamp replacement, indoor displays, signal and symbol illumination, automotive lighting or marker lights.
SMT white PLCC-4 package with a dome lens
Focused viewing angle