ams OSRAM2.15 V Amber LED PLCC 4 SMD, Power TOPLED Lens LA E63F-EBGA-24

RS Stock No.: 913-3348Brand: ams OSRAMManufacturers Part No.: LA E63F-EBGA-24
brand-logo
View all in LEDs

Technical documents

Specifications

LED Colours

Amber

LED Colour(s)

Amber

Package Type

PLCC 4

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.15 V

Number of Pins

4

Viewing Angle

30 °

Luminous Flux

6300 mlm

Lens Shape

Round

Dominant Wavelength

617 nm

Series

Power TOPLED Lens

Dimensions

3.4 x 3 x 3.7mm

Forward Current

50mA

Lens Colour

Clear

Country of Origin

Malaysia

Product details

OSRAM Power TOPLED Dome Lens Series LEDs

The Power TOPLED with lens series of LEDs, from Osram Opto Semiconductors, features focused radiation in a compact SMT package. Providing high brightness in the beam direction, the Power TOPLED with lens LED is suitable for applications including: traffic lights, backlighting (for switches, keys and displays), micro incandescent lamp replacement, indoor displays, signal and symbol illumination, automotive lighting or marker lights.

SMT white PLCC-4 package with a dome lens
Focused viewing angle

Stock information temporarily unavailable.

P.O.A.

ams OSRAM2.15 V Amber LED PLCC 4 SMD, Power TOPLED Lens LA E63F-EBGA-24

P.O.A.

ams OSRAM2.15 V Amber LED PLCC 4 SMD, Power TOPLED Lens LA E63F-EBGA-24
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

LED Colours

Amber

LED Colour(s)

Amber

Package Type

PLCC 4

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.15 V

Number of Pins

4

Viewing Angle

30 °

Luminous Flux

6300 mlm

Lens Shape

Round

Dominant Wavelength

617 nm

Series

Power TOPLED Lens

Dimensions

3.4 x 3 x 3.7mm

Forward Current

50mA

Lens Colour

Clear

Country of Origin

Malaysia

Product details

OSRAM Power TOPLED Dome Lens Series LEDs

The Power TOPLED with lens series of LEDs, from Osram Opto Semiconductors, features focused radiation in a compact SMT package. Providing high brightness in the beam direction, the Power TOPLED with lens LED is suitable for applications including: traffic lights, backlighting (for switches, keys and displays), micro incandescent lamp replacement, indoor displays, signal and symbol illumination, automotive lighting or marker lights.

SMT white PLCC-4 package with a dome lens
Focused viewing angle