Technical documents
Specifications
Brand
ams OSRAMLED Colours
Red
Package Type
PLCC 2
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2.4 V
Luminous Intensity
1400 (AA) mcd, 3550 (CA) mcd
Viewing Angle
55 °
Luminous Flux
1260 (AA) lm, 3180 (CA) lm
Dominant Wavelength
631 nm
Dimensions
3 x 3.5 x 3.7mm
Forward Current
50mA
Series
TOPLED TF
Country of Origin
Malaysia
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ams OSRAMLED Colours
Red
Package Type
PLCC 2
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2.4 V
Luminous Intensity
1400 (AA) mcd, 3550 (CA) mcd
Viewing Angle
55 °
Luminous Flux
1260 (AA) lm, 3180 (CA) lm
Dominant Wavelength
631 nm
Dimensions
3 x 3.5 x 3.7mm
Forward Current
50mA
Series
TOPLED TF
Country of Origin
Malaysia