Technical documents
Specifications
Brand
ams OSRAMLED Colours
Red
LED Colour(s)
Red
Package Type
Side View
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2.2 V
Luminous Intensity
785 mcd
Number of Pins
2
Viewing Angle
120 °
Luminous Flux
2.25 lm
Lens Shape
Rectangle
Dominant Wavelength
625 nm
Series
Micro SIDELED
Dimensions
2.3 x 1.2 x 1.3mm
Lens Colour
Clear
Country of Origin
Malaysia
Product details
OSRAM Micro SIDELED Series LEDs
The Micro SIDELED, from OSRAM Opto Semiconductors, is a low profile side emitting LED light source. A built-in reflector optimises the light output of the Micro SIDELED LED and its flat package suits applications where space is limited. The Micro SIDELED is ideal for applications such as backlighting (LCD, mobile phones, switches, keys, displays, illuminated advertising) and is optimised for coupling into light guides.
Miniature package LED with radiation direction parallel to PCB
Viewing angle 120°
P.O.A.
Standard
10
P.O.A.
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
10 - 40 | P.O.A. |
50 - 90 | P.O.A. |
100 - 140 | P.O.A. |
150 - 240 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
ams OSRAMLED Colours
Red
LED Colour(s)
Red
Package Type
Side View
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2.2 V
Luminous Intensity
785 mcd
Number of Pins
2
Viewing Angle
120 °
Luminous Flux
2.25 lm
Lens Shape
Rectangle
Dominant Wavelength
625 nm
Series
Micro SIDELED
Dimensions
2.3 x 1.2 x 1.3mm
Lens Colour
Clear
Country of Origin
Malaysia
Product details
OSRAM Micro SIDELED Series LEDs
The Micro SIDELED, from OSRAM Opto Semiconductors, is a low profile side emitting LED light source. A built-in reflector optimises the light output of the Micro SIDELED LED and its flat package suits applications where space is limited. The Micro SIDELED is ideal for applications such as backlighting (LCD, mobile phones, switches, keys, displays, illuminated advertising) and is optimised for coupling into light guides.
Miniature package LED with radiation direction parallel to PCB
Viewing angle 120°