Technical documents
Specifications
Brand
ams OSRAMLED Colours
Green
Package Type
1608 (0603)
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
3.2 V
Luminous Intensity
280 mcd
Number of Pins
2
Viewing Angle
135 (Horizontal) °, 155 (Vertical) °
Luminous Flux
0.44 lm
Lens Shape
Rectangular
Dominant Wavelength
530 nm
Lens Colour
Clear
Series
CHIP LED 0603
Dimensions
1.6 x 0.8 x 0.3mm
Country of Origin
Malaysia
Product details
OSRAM CHIPLED 0603 Series LEDs
The OSRAM CHIPLED 0603 series of LEDs, from OSRAM Opto Semiconductors, forms a part of the CHIPLED family. The CHIPLED 0402 come in the standard 0603 compact footprint. Ideal for applications that do not require a high powered LED, the CHIPLED 0603 can be used for various applications. These applications include; key/LCD-backlighting, eraser arrays, narrow distance displays or indicators for external modems.
Features of the CHIPLED 0603 LEDs:
Dimensions: 1.6 x 0.8 mm
Industry standard 0603 package
Flat (0.3 mm) packages available
Variety of colours
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ams OSRAMLED Colours
Green
Package Type
1608 (0603)
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
3.2 V
Luminous Intensity
280 mcd
Number of Pins
2
Viewing Angle
135 (Horizontal) °, 155 (Vertical) °
Luminous Flux
0.44 lm
Lens Shape
Rectangular
Dominant Wavelength
530 nm
Lens Colour
Clear
Series
CHIP LED 0603
Dimensions
1.6 x 0.8 x 0.3mm
Country of Origin
Malaysia
Product details
OSRAM CHIPLED 0603 Series LEDs
The OSRAM CHIPLED 0603 series of LEDs, from OSRAM Opto Semiconductors, forms a part of the CHIPLED family. The CHIPLED 0402 come in the standard 0603 compact footprint. Ideal for applications that do not require a high powered LED, the CHIPLED 0603 can be used for various applications. These applications include; key/LCD-backlighting, eraser arrays, narrow distance displays or indicators for external modems.
Features of the CHIPLED 0603 LEDs:
Dimensions: 1.6 x 0.8 mm
Industry standard 0603 package
Flat (0.3 mm) packages available
Variety of colours