Technical documents
Specifications
Brand
ams OSRAMLED Colours
White
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
3.05 V
Luminous Intensity
88 → 125 cd
Number of Pins
2
Viewing Angle
120 °
Luminous Flux
250 → 400 lm
Lens Shape
Oval
Colour Temperature
5500K
Series
OSLON Black Flat
Dimensions
3.85 x 3.85 x 0.6mm
Forward Current
50 → 1500mA
Country of Origin
Malaysia
Product details
OSRAM OSLON Black Flat Series LEDs - White
The OSLON Black Flat LED, from OSRAM Opto Semiconductors, is a compact surface mount ultra flat multi-chip LED array for slim designs. It is ideal for automotive applications. The OSLON Black Flat LED array provides high light output even at high currents, featuring uniform distribution of light, thermal stability and good contrast for both seeing and being seen. Designed to function without a lens, the OSLON Black Flat LED can be used to create more compact units such as headlights, giving designers more freedom.
Features & Benefits
High brightness LED with UX:3 chip
Low thermal resistance: 4K/W
Robust SMT QFN package with ceramic converter
High quality of light for better visibility
Applications include: Automotive headlamps, lowbeams, highbeams, day time running light, fog lights, cornering lights, bicycle lights and back-up light
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ams OSRAMLED Colours
White
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
3.05 V
Luminous Intensity
88 → 125 cd
Number of Pins
2
Viewing Angle
120 °
Luminous Flux
250 → 400 lm
Lens Shape
Oval
Colour Temperature
5500K
Series
OSLON Black Flat
Dimensions
3.85 x 3.85 x 0.6mm
Forward Current
50 → 1500mA
Country of Origin
Malaysia
Product details
OSRAM OSLON Black Flat Series LEDs - White
The OSLON Black Flat LED, from OSRAM Opto Semiconductors, is a compact surface mount ultra flat multi-chip LED array for slim designs. It is ideal for automotive applications. The OSLON Black Flat LED array provides high light output even at high currents, featuring uniform distribution of light, thermal stability and good contrast for both seeing and being seen. Designed to function without a lens, the OSLON Black Flat LED can be used to create more compact units such as headlights, giving designers more freedom.
Features & Benefits
High brightness LED with UX:3 chip
Low thermal resistance: 4K/W
Robust SMT QFN package with ceramic converter
High quality of light for better visibility
Applications include: Automotive headlamps, lowbeams, highbeams, day time running light, fog lights, cornering lights, bicycle lights and back-up light