ams OSRAM2.3 V Yellow LED 1608 (0603) SMD, CHIP LED 0603 LY Q396

RS Stock No.: 146-1637Brand: ams OSRAMManufacturers Part No.: LY Q396
brand-logo
View all in LEDs

Technical documents

Specifications

LED Colours

Yellow

Package Type

1608 (0603)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.3 V

Luminous Intensity

56 → 112 mcd

Number of Pins

2

Viewing Angle

120 °, 150 °

Luminous Flux

220 → 240 mlm

Lens Shape

Rectangle

Dominant Wavelength

589 nm

Series

CHIP LED 0603

Dimensions

1.7 x 0.9 x 0.4mm

Lens Colour

Clear

Country of Origin

Malaysia

Product details

OSRAM CHIPLED 0603 Series LEDs

The OSRAM CHIPLED 0603 series of LEDs, from OSRAM Opto Semiconductors, forms a part of the CHIPLED family. The CHIPLED 0402 come in the standard 0603 compact footprint. Ideal for applications that do not require a high powered LED, the CHIPLED 0603 can be used for various applications. These applications include; key/LCD-backlighting, eraser arrays, narrow distance displays or indicators for external modems.

Features of the CHIPLED 0603 LEDs:
Dimensions: 1.6 x 0.8 mm
Industry standard 0603 package
Flat (0.3 mm) packages available
Variety of colours

Stock information temporarily unavailable.

P.O.A.

ams OSRAM2.3 V Yellow LED 1608 (0603) SMD, CHIP LED 0603 LY Q396

P.O.A.

ams OSRAM2.3 V Yellow LED 1608 (0603) SMD, CHIP LED 0603 LY Q396
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

LED Colours

Yellow

Package Type

1608 (0603)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.3 V

Luminous Intensity

56 → 112 mcd

Number of Pins

2

Viewing Angle

120 °, 150 °

Luminous Flux

220 → 240 mlm

Lens Shape

Rectangle

Dominant Wavelength

589 nm

Series

CHIP LED 0603

Dimensions

1.7 x 0.9 x 0.4mm

Lens Colour

Clear

Country of Origin

Malaysia

Product details

OSRAM CHIPLED 0603 Series LEDs

The OSRAM CHIPLED 0603 series of LEDs, from OSRAM Opto Semiconductors, forms a part of the CHIPLED family. The CHIPLED 0402 come in the standard 0603 compact footprint. Ideal for applications that do not require a high powered LED, the CHIPLED 0603 can be used for various applications. These applications include; key/LCD-backlighting, eraser arrays, narrow distance displays or indicators for external modems.

Features of the CHIPLED 0603 LEDs:
Dimensions: 1.6 x 0.8 mm
Industry standard 0603 package
Flat (0.3 mm) packages available
Variety of colours