ams OSRAM PLT5 520EB_P Green Laser Diode 520nm 20mW, 3-Pin TO-56 package

RS Stock No.: 271-1827Brand: ams OSRAMManufacturers Part No.: Q65113A4961
brand-logo
View all in Laser Diodes

Technical documents

Specifications

Peak Wavelength

520nm

Laser Type

Continuous Wave

Optical Output Power

20mW

Number of Pins

3

Mounting Type

Through Hole

Laser Colour

Green

Package Type

TO-56

Stock information temporarily unavailable.

P.O.A.

ams OSRAM PLT5 520EB_P Green Laser Diode 520nm 20mW, 3-Pin TO-56 package
Select packaging type

P.O.A.

ams OSRAM PLT5 520EB_P Green Laser Diode 520nm 20mW, 3-Pin TO-56 package
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Peak Wavelength

520nm

Laser Type

Continuous Wave

Optical Output Power

20mW

Number of Pins

3

Mounting Type

Through Hole

Laser Colour

Green

Package Type

TO-56