Technical documents
Specifications
Brand
ams OSRAMPeak Wavelength
860nm
Package Type
THT LED
Radiant Flux
75mW
Radiant Intensity
2250mW/sr
Mounting Type
Through Hole
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Each (In a Bag of 1000) (ex VAT)
SFH 4554-CWDW ams OSRAM, 860nm IR LED, THT LED Through Hole package
1000
P.O.A.
Each (In a Bag of 1000) (ex VAT)
SFH 4554-CWDW ams OSRAM, 860nm IR LED, THT LED Through Hole package
Stock information temporarily unavailable.
1000
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ams OSRAMPeak Wavelength
860nm
Package Type
THT LED
Radiant Flux
75mW
Radiant Intensity
2250mW/sr
Mounting Type
Through Hole
Country of Origin
China