ams OSRAM2.4 V Green LED SMD, TOPLED E1608 KP DELMS1.22-MGNH-25-E6L6-20-S

RS Stock No.: 210-6842Brand: ams OSRAMManufacturers Part No.: Q65112A4856
brand-logo
View all in LEDs

Technical documents

Specifications

LED Colours

Green

LED Colour(s)

Green

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.4 V

Series

TOPLED E1608

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 5000) (ex VAT)

ams OSRAM2.4 V Green LED SMD, TOPLED E1608 KP DELMS1.22-MGNH-25-E6L6-20-S

P.O.A.

Each (On a Reel of 5000) (ex VAT)

ams OSRAM2.4 V Green LED SMD, TOPLED E1608 KP DELMS1.22-MGNH-25-E6L6-20-S
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

LED Colours

Green

LED Colour(s)

Green

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.4 V

Series

TOPLED E1608