ams OSRAM2.25 V Yellow LED SMD, SYNIOS S2222 KY DDLM31.23-8F5H-36-C4U4-140-R18

RS Stock No.: 203-4997Brand: ams OSRAMManufacturers Part No.: Q65112A5715
brand-logo
View all in LEDs

Technical documents

Specifications

LED Colours

Yellow

LED Colour(s)

Yellow

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.25 V

Series

SYNIOS S2222

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 4000) (ex VAT)

ams OSRAM2.25 V Yellow LED SMD, SYNIOS S2222 KY DDLM31.23-8F5H-36-C4U4-140-R18

P.O.A.

Each (On a Reel of 4000) (ex VAT)

ams OSRAM2.25 V Yellow LED SMD, SYNIOS S2222 KY DDLM31.23-8F5H-36-C4U4-140-R18
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

LED Colours

Yellow

LED Colour(s)

Yellow

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.25 V

Series

SYNIOS S2222

Country of Origin

China