ams OSRAM2.4 V RGB LED SMD, LTRB R37G LTRBR37G-4R4S-0125-0-2-R18

RS Stock No.: 210-6849Brand: ams OSRAMManufacturers Part No.: Q65112A6714
brand-logo
View all in LEDs

Technical documents

Specifications

LED Colours

Blue, Green, Red

LED Colour(s)

Blue, Green, Red

Mounting Type

Surface Mount

Number of LEDs

3

Forward Voltage

2.4 V

Series

LTRB R37G

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 25) (ex VAT)

ams OSRAM2.4 V RGB LED SMD, LTRB R37G LTRBR37G-4R4S-0125-0-2-R18
Select packaging type

P.O.A.

Each (In a Pack of 25) (ex VAT)

ams OSRAM2.4 V RGB LED SMD, LTRB R37G LTRBR37G-4R4S-0125-0-2-R18
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

LED Colours

Blue, Green, Red

LED Colour(s)

Blue, Green, Red

Mounting Type

Surface Mount

Number of LEDs

3

Forward Voltage

2.4 V

Series

LTRB R37G