Technical documents
Specifications
Brand
ams OSRAMLED Colours
Blue, Green, Red
LED Colour(s)
Blue, Green, Red
Mounting Type
Surface Mount
Number of LEDs
3
Forward Voltage
1.9 V, 2.45 V, 2.75 V
Series
OSIRE E3323
Country of Origin
Malaysia
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 10) (ex VAT)
ams OSRAM1.9 V, 2.45 V, 2.75 V RGB LED SMD, OSIRE E3323 KRTBDWLM32.32
Select packaging type
Standard
10
P.O.A.
Each (In a Pack of 10) (ex VAT)
ams OSRAM1.9 V, 2.45 V, 2.75 V RGB LED SMD, OSIRE E3323 KRTBDWLM32.32
Stock information temporarily unavailable.
Select packaging type
Standard
10
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ams OSRAMLED Colours
Blue, Green, Red
LED Colour(s)
Blue, Green, Red
Mounting Type
Surface Mount
Number of LEDs
3
Forward Voltage
1.9 V, 2.45 V, 2.75 V
Series
OSIRE E3323
Country of Origin
Malaysia