ams OSRAM3.05 V LED SMD, OSLON Compact PL KY CELNM2.FY

RS Stock No.: 205-7118Brand: ams OSRAMManufacturers Part No.: KY CELNM2.FY
brand-logo
View all in LEDs

Technical documents

Specifications

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.05 V

Series

OSLON Compact PL

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 4000) (ex VAT)

ams OSRAM3.05 V LED SMD, OSLON Compact PL KY CELNM2.FY

P.O.A.

Each (On a Reel of 4000) (ex VAT)

ams OSRAM3.05 V LED SMD, OSLON Compact PL KY CELNM2.FY
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.05 V

Series

OSLON Compact PL