LZ1-10R602-0000 ams OSRAM, 850nm IR LED, PCB Through Hole package

RS Stock No.: 262-3310Brand: ams OSRAMManufacturers Part No.: Q65113A2983
brand-logo
View all in IR LEDs

Technical documents

Specifications

Peak Wavelength

850nm

Package Type

PCB

Radiant Flux

1600mW

Mounting Type

Through Hole

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

LZ1-10R602-0000 ams OSRAM, 850nm IR LED, PCB Through Hole package
Select packaging type

P.O.A.

LZ1-10R602-0000 ams OSRAM, 850nm IR LED, PCB Through Hole package
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Peak Wavelength

850nm

Package Type

PCB

Radiant Flux

1600mW

Mounting Type

Through Hole

Country of Origin

China