ams OSRAM White LED SMT SMD, GW QTLTS1.EM-H3HV-XX58-1-65-R33

RS Stock No.: 237-0816Brand: ams OSRAMManufacturers Part No.: Q65113A4027
brand-logo
View all in LEDs

Technical documents

Specifications

LED Colours

White

LED Colour(s)

White

Package Type

SMT

Mounting Type

Surface Mount

Number of LEDs

1

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 10000) (ex VAT)

ams OSRAM White LED SMT SMD, GW QTLTS1.EM-H3HV-XX58-1-65-R33

P.O.A.

Each (On a Reel of 10000) (ex VAT)

ams OSRAM White LED SMT SMD, GW QTLTS1.EM-H3HV-XX58-1-65-R33
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

LED Colours

White

LED Colour(s)

White

Package Type

SMT

Mounting Type

Surface Mount

Number of LEDs

1