LZ1-00UVH0-0000 ams OSRAM, LZ1-00UVH0 Series UV LED, 367nm 1430mW 75 ° Surface Mount package

RS Stock No.: 279-0677Brand: ams OSRAMManufacturers Part No.: Q65113A4174
brand-logo
View all in UV LEDs

Technical documents

Specifications

UV Type

UVA

Number of LEDs

1

Peak Wavelength

367nm

Radiant Flux

1430mW

Package Type

SMD

Viewing Angle

75 °

Mounting Type

Surface Mount

Series

LZ1-00UVH0

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 500) (ex VAT)

LZ1-00UVH0-0000 ams OSRAM, LZ1-00UVH0 Series UV LED, 367nm 1430mW 75 ° Surface Mount package

P.O.A.

Each (On a Reel of 500) (ex VAT)

LZ1-00UVH0-0000 ams OSRAM, LZ1-00UVH0 Series UV LED, 367nm 1430mW 75 ° Surface Mount package
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

UV Type

UVA

Number of LEDs

1

Peak Wavelength

367nm

Radiant Flux

1430mW

Package Type

SMD

Viewing Angle

75 °

Mounting Type

Surface Mount

Series

LZ1-00UVH0