ams OSRAM2.75 V White LED SMT SMD, GW QSLMS2.HM GW QSLMS2.HM-H7H9-XX57-1U1V-65-R18

RS Stock No.: 279-0625Brand: ams OSRAMManufacturers Part No.: Q65113A5631
brand-logo
View all in LEDs

Technical documents

Specifications

LED Colours

White

LED Colour(s)

White

Package Type

SMT

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.75 V

Series

GW QSLMS2.HM

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 4000) (ex VAT)

ams OSRAM2.75 V White LED SMT SMD, GW QSLMS2.HM GW QSLMS2.HM-H7H9-XX57-1U1V-65-R18

P.O.A.

Each (On a Reel of 4000) (ex VAT)

ams OSRAM2.75 V White LED SMT SMD, GW QSLMS2.HM GW QSLMS2.HM-H7H9-XX57-1U1V-65-R18
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

LED Colours

White

LED Colour(s)

White

Package Type

SMT

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.75 V

Series

GW QSLMS2.HM