Technical documents
Specifications
Brand
ams OSRAMSpectrums Detected
Infrared
Spectrum(s) Detected
Infrared
Wavelength of Peak Sensitivity
900nm
Package Type
Plastic
Mounting Type
Through Hole
Amplifier Function
No
Number of Pins
2
Diode Material
Si
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 10) (ex VAT)
ams OSRAM, SFH 203 PFA IR Si Photodiode, Through Hole Plastic
Select packaging type
Standard
10
P.O.A.
Each (In a Pack of 10) (ex VAT)
ams OSRAM, SFH 203 PFA IR Si Photodiode, Through Hole Plastic
Stock information temporarily unavailable.
Select packaging type
Standard
10
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ams OSRAMSpectrums Detected
Infrared
Spectrum(s) Detected
Infrared
Wavelength of Peak Sensitivity
900nm
Package Type
Plastic
Mounting Type
Through Hole
Amplifier Function
No
Number of Pins
2
Diode Material
Si