ams OSRAM, SFH 203 IR + Visible Light Si Photodiode, Through Hole 5mm package

RS Stock No.: 654-8154PBrand: ams OSRAMManufacturers Part No.: SFH 203
brand-logo
View all in Photodiodes

Technical documents

Specifications

Spectrums Detected

Infrared, Visible Light

Spectrum(s) Detected

Infrared, Visible Light

Wavelength of Peak Sensitivity

850nm

Package Type

T-1 3/4

Amplifier Function

No

Mounting Type

Through Hole

Number of Pins

2

Diode Material

Si

Minimum Wavelength Detected

750nm

Maximum Wavelength Detected

1100nm

Length

5.9mm

Width

4.8mm

Height

9mm

Peak Photo Sensitivity

0.62A/W

Diameter

5mm

Polarity

Forward

Product details

PIN Photodiodes - 5mm (T-1 3/4) Package

This family of photodiodes, from OSRAM Opto Semiconductors, come in standard 5mm (T-1 3/4) through-hole packages. They are designed to detect either full spectrum or visible light and come in clear packages. Photodiodes with the daylight filter option are available for blocking out ambient visible light. Suitable applications for the 5mm PIN photodiodes include; high speed photointerrupters, industrial electronics and for control/drive circuits.

5mm (T-1 3/4) packages
Clear plastic packages
Through-hole mounted
Radiant sensitive area: 1 x 1 mm²
Variety of acceptance angles
Wavelength range: 400 to 1100 nm
Short switching time

Photodiodes, OSRAM Opto Semiconductors

Stock information temporarily unavailable.

P.O.A.

ams OSRAM, SFH 203 IR + Visible Light Si Photodiode, Through Hole 5mm package
Select packaging type

P.O.A.

ams OSRAM, SFH 203 IR + Visible Light Si Photodiode, Through Hole 5mm package
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
25 - 95P.O.A.
100 - 245P.O.A.
250 - 495P.O.A.
500+P.O.A.

Technical documents

Specifications

Spectrums Detected

Infrared, Visible Light

Spectrum(s) Detected

Infrared, Visible Light

Wavelength of Peak Sensitivity

850nm

Package Type

T-1 3/4

Amplifier Function

No

Mounting Type

Through Hole

Number of Pins

2

Diode Material

Si

Minimum Wavelength Detected

750nm

Maximum Wavelength Detected

1100nm

Length

5.9mm

Width

4.8mm

Height

9mm

Peak Photo Sensitivity

0.62A/W

Diameter

5mm

Polarity

Forward

Product details

PIN Photodiodes - 5mm (T-1 3/4) Package

This family of photodiodes, from OSRAM Opto Semiconductors, come in standard 5mm (T-1 3/4) through-hole packages. They are designed to detect either full spectrum or visible light and come in clear packages. Photodiodes with the daylight filter option are available for blocking out ambient visible light. Suitable applications for the 5mm PIN photodiodes include; high speed photointerrupters, industrial electronics and for control/drive circuits.

5mm (T-1 3/4) packages
Clear plastic packages
Through-hole mounted
Radiant sensitive area: 1 x 1 mm²
Variety of acceptance angles
Wavelength range: 400 to 1100 nm
Short switching time

Photodiodes, OSRAM Opto Semiconductors