ams OSRAM SFH 2704 Biometric Sensor

RS Stock No.: 181-6802Brand: ams OSRAMManufacturers Part No.: SFH 2704
brand-logo
View all in Biometric Sensor ICs

Technical documents

Specifications

Mounting Type

Surface Mount

Maximum Operating Supply Voltage

0.95 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

2 x 1.8 x 0.6mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

ams OSRAM SFH 2704 Biometric Sensor
Select packaging type

P.O.A.

ams OSRAM SFH 2704 Biometric Sensor
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Mounting Type

Surface Mount

Maximum Operating Supply Voltage

0.95 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

2 x 1.8 x 0.6mm

Country of Origin

Taiwan, Province Of China