Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

SFH 4043 ams OSRAM, CHIP LED 950nm IR LED, 1005 (0402) SMD package

RS Stock No.: 876-8726Brand: ams OSRAMManufacturers Part No.: SFH 4043
brand-logo
View all in IR LEDs

Technical documents

Specifications

Peak Wavelength

950nm

Package Type

1005 (0402)

Radiant Flux

35mW

Radiant Intensity

6mW/sr

Mounting Type

Surface Mount

Angle of Half Intensity

±70°

Number of LEDs

1

Number of Pins

2

Dimensions

1.1 x 0.6 x 0.55mm

Lens Shape

Rectangle

Series

CHIP LED

Maximum Supply Voltage

2.4V

Country of Origin

Taiwan, Province Of China

Product details

OSRAM Chipled Series IR LEDs

The Chipled Infrared (IR) emitters, from OSRAM Opto Semiconductors, are in the Chipled series package. They offer both dome and flat top lens options. Suitable applications for the Chipled series of IR LEDs include; miniature photointerrupters, industrial electronics, mobile devices and for control and drive circuits.

Features of the Chipled IR LEDs:
Compact Chipled package
Wavelength: 860 nm
High optical power

Infrared (IR) Light Emitters, OSRAM Opto Semiconductors

Stock information temporarily unavailable.

P.O.A.

SFH 4043 ams OSRAM, CHIP LED 950nm IR LED, 1005 (0402) SMD package
Select packaging type

P.O.A.

SFH 4043 ams OSRAM, CHIP LED 950nm IR LED, 1005 (0402) SMD package
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Peak Wavelength

950nm

Package Type

1005 (0402)

Radiant Flux

35mW

Radiant Intensity

6mW/sr

Mounting Type

Surface Mount

Angle of Half Intensity

±70°

Number of LEDs

1

Number of Pins

2

Dimensions

1.1 x 0.6 x 0.55mm

Lens Shape

Rectangle

Series

CHIP LED

Maximum Supply Voltage

2.4V

Country of Origin

Taiwan, Province Of China

Product details

OSRAM Chipled Series IR LEDs

The Chipled Infrared (IR) emitters, from OSRAM Opto Semiconductors, are in the Chipled series package. They offer both dome and flat top lens options. Suitable applications for the Chipled series of IR LEDs include; miniature photointerrupters, industrial electronics, mobile devices and for control and drive circuits.

Features of the Chipled IR LEDs:
Compact Chipled package
Wavelength: 860 nm
High optical power

Infrared (IR) Light Emitters, OSRAM Opto Semiconductors