Technical documents
Specifications
Brand
ams OSRAMPeak Wavelength
860nm
Package Type
1005 (0402)
Radiant Flux
35mW
Radiant Intensity
7mW/sr
Mounting Type
Surface Mount
Angle of Half Intensity
±70°
Number of LEDs
1
Number of Pins
2
Dimensions
1.0 x 0.5 x 0.45mm
Lens Shape
Rectangle
Series
CHIP LED
LED Material
SnAgCu
Country of Origin
Malaysia
Product details
OSRAM Chipled Series IR LEDs
The Chipled Infrared (IR) emitters, from OSRAM Opto Semiconductors, are in the Chipled series package. They offer both dome and flat top lens options. Suitable applications for the Chipled series of IR LEDs include; miniature photointerrupters, industrial electronics, mobile devices and for control and drive circuits.
Features of the Chipled IR LEDs:
Compact Chipled package
Wavelength: 860 nm
High optical power
Infrared (IR) Light Emitters, OSRAM Opto Semiconductors
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
ams OSRAMPeak Wavelength
860nm
Package Type
1005 (0402)
Radiant Flux
35mW
Radiant Intensity
7mW/sr
Mounting Type
Surface Mount
Angle of Half Intensity
±70°
Number of LEDs
1
Number of Pins
2
Dimensions
1.0 x 0.5 x 0.45mm
Lens Shape
Rectangle
Series
CHIP LED
LED Material
SnAgCu
Country of Origin
Malaysia
Product details
OSRAM Chipled Series IR LEDs
The Chipled Infrared (IR) emitters, from OSRAM Opto Semiconductors, are in the Chipled series package. They offer both dome and flat top lens options. Suitable applications for the Chipled series of IR LEDs include; miniature photointerrupters, industrial electronics, mobile devices and for control and drive circuits.
Features of the Chipled IR LEDs:
Compact Chipled package
Wavelength: 860 nm
High optical power