Technical documents
Specifications
Brand
ams OSRAMPeak Wavelength
860 (Typ.)nm
Radiant Flux
40 (Typ.)mW
Radiant Intensity
40 (Typ.)mW/sr
Mounting Type
Surface Mount
Angle of Half Intensity
70 (Typ.)°
Number of LEDs
1
Dimensions
1 x 0.57 x 0.3mm
Lens Shape
Rectangle
Series
SFH
Maximum Supply Voltage
1.6V
Country of Origin
Taiwan, Province Of China
P.O.A.
SFH 4060 ams OSRAM, SFH 860 (Typ.)nm IR LED, SMD package
1
P.O.A.
SFH 4060 ams OSRAM, SFH 860 (Typ.)nm IR LED, SMD package
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
ams OSRAMPeak Wavelength
860 (Typ.)nm
Radiant Flux
40 (Typ.)mW
Radiant Intensity
40 (Typ.)mW/sr
Mounting Type
Surface Mount
Angle of Half Intensity
70 (Typ.)°
Number of LEDs
1
Dimensions
1 x 0.57 x 0.3mm
Lens Shape
Rectangle
Series
SFH
Maximum Supply Voltage
1.6V
Country of Origin
Taiwan, Province Of China