SFH 4172B-BB2CA2 ams OSRAM, SFH 4171B 850nm IR LED, Ceramic SMD package

RS Stock No.: 494-221Brand: ams OSRAMManufacturers Part No.: SFH 4172B-BB2CA2
brand-logo
View all in IR LEDs

Technical documents

Specifications

Peak Wavelength

850nm

Package Type

Ceramic

Radiant Flux

975mW

Radiant Intensity

300mW/sr

Mounting Type

Surface Mount

Angle of Half Intensity

65°

Dimensions

1.6 x 1.6 x 1.33mm

Series

SFH 4171B

Maximum Transmission Distance

100cm

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Each (Supplied as a Tape) (ex VAT)

SFH 4172B-BB2CA2 ams OSRAM, SFH 4171B 850nm IR LED, Ceramic SMD package

P.O.A.

Each (Supplied as a Tape) (ex VAT)

SFH 4172B-BB2CA2 ams OSRAM, SFH 4171B 850nm IR LED, Ceramic SMD package
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Peak Wavelength

850nm

Package Type

Ceramic

Radiant Flux

975mW

Radiant Intensity

300mW/sr

Mounting Type

Surface Mount

Angle of Half Intensity

65°

Dimensions

1.6 x 1.6 x 1.33mm

Series

SFH 4171B

Maximum Transmission Distance

100cm

Country of Origin

China