SFH 4250S ams OSRAM, Power TOPLED 860nm IR LED, PLCC 2 SMD package

RS Stock No.: 717-3792Brand: ams OSRAMManufacturers Part No.: SFH 4250S
brand-logo
View all in IR LEDs

Technical documents

Specifications

Peak Wavelength

860nm

Package Type

PLCC 2

Radiant Flux

100mW

Radiant Intensity

30mW/sr

Mounting Type

Surface Mount

Angle of Half Intensity

±60°

Number of LEDs

1

Dimensions

3.4 x 3 x 2.1mm

Lens Shape

Round

Series

Power TOPLED

Country of Origin

Malaysia

Product details

OSRAM Power TOPLED Series IR LEDs - 850/860nm

The Power TOPLED family, from OSRAM Opto Semiconductors, are surface mount (SMT) Infrared (IR) emitting LEDs. They are available in both flat top and dome lens types. The Power TOPLED family are high power IR LEDs with short switching times. Suitable applications include; IR illumination for cameras (CCTV), IR data transmission and sensor technology.

Features of the Power TOPLED IR LEDs:
Surface mount (SMT)
PLCC-4 package
Dimensions: 3 x 3.4 mm
Variety of lens types: flat top and dome
Wavelength: 850nm or 860nm

Infrared (IR) Light Emitters, OSRAM Opto Semiconductors

Stock information temporarily unavailable.

P.O.A.

SFH 4250S ams OSRAM, Power TOPLED 860nm IR LED, PLCC 2 SMD package
Select packaging type

P.O.A.

SFH 4250S ams OSRAM, Power TOPLED 860nm IR LED, PLCC 2 SMD package
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Peak Wavelength

860nm

Package Type

PLCC 2

Radiant Flux

100mW

Radiant Intensity

30mW/sr

Mounting Type

Surface Mount

Angle of Half Intensity

±60°

Number of LEDs

1

Dimensions

3.4 x 3 x 2.1mm

Lens Shape

Round

Series

Power TOPLED

Country of Origin

Malaysia

Product details

OSRAM Power TOPLED Series IR LEDs - 850/860nm

The Power TOPLED family, from OSRAM Opto Semiconductors, are surface mount (SMT) Infrared (IR) emitting LEDs. They are available in both flat top and dome lens types. The Power TOPLED family are high power IR LEDs with short switching times. Suitable applications include; IR illumination for cameras (CCTV), IR data transmission and sensor technology.

Features of the Power TOPLED IR LEDs:
Surface mount (SMT)
PLCC-4 package
Dimensions: 3 x 3.4 mm
Variety of lens types: flat top and dome
Wavelength: 850nm or 860nm

Infrared (IR) Light Emitters, OSRAM Opto Semiconductors