SFH 4258-Z ams OSRAM, Power TOPLED Lens 860nm IR LED, PLCC 4 SMD package

RS Stock No.: 654-7870Brand: ams OSRAMManufacturers Part No.: SFH 4258-Z
brand-logo
View all in IR LEDs

Technical documents

Specifications

Peak Wavelength

860nm

Package Type

PLCC 4

Radiant Flux

70mW

Radiant Intensity

110mW/sr

Mounting Type

Surface Mount

Angle of Half Intensity

±15°

Number of LEDs

1

Number of Pins

4

Dimensions

3.4 x 3 x 3.8mm

Lens Shape

Dome

Series

Power TOPLED Lens

Product details

OSRAM Power TOPLED Series IR LEDs - 850/860nm

The Power TOPLED family, from OSRAM Opto Semiconductors, are surface mount (SMT) Infrared (IR) emitting LEDs. They are available in both flat top and dome lens types. The Power TOPLED family are high power IR LEDs with short switching times. Suitable applications include; IR illumination for cameras (CCTV), IR data transmission and sensor technology.

Features of the Power TOPLED IR LEDs:
Surface mount (SMT)
PLCC-4 package
Dimensions: 3 x 3.4 mm
Variety of lens types: flat top and dome
Wavelength: 850nm or 860nm

Infrared (IR) Light Emitters, OSRAM Opto Semiconductors

Stock information temporarily unavailable.

P.O.A.

SFH 4258-Z ams OSRAM, Power TOPLED Lens 860nm IR LED, PLCC 4 SMD package
Select packaging type

P.O.A.

SFH 4258-Z ams OSRAM, Power TOPLED Lens 860nm IR LED, PLCC 4 SMD package
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
10 - 40P.O.A.
50 - 190P.O.A.
200 - 490P.O.A.
500 - 990P.O.A.
1000+P.O.A.

Technical documents

Specifications

Peak Wavelength

860nm

Package Type

PLCC 4

Radiant Flux

70mW

Radiant Intensity

110mW/sr

Mounting Type

Surface Mount

Angle of Half Intensity

±15°

Number of LEDs

1

Number of Pins

4

Dimensions

3.4 x 3 x 3.8mm

Lens Shape

Dome

Series

Power TOPLED Lens

Product details

OSRAM Power TOPLED Series IR LEDs - 850/860nm

The Power TOPLED family, from OSRAM Opto Semiconductors, are surface mount (SMT) Infrared (IR) emitting LEDs. They are available in both flat top and dome lens types. The Power TOPLED family are high power IR LEDs with short switching times. Suitable applications include; IR illumination for cameras (CCTV), IR data transmission and sensor technology.

Features of the Power TOPLED IR LEDs:
Surface mount (SMT)
PLCC-4 package
Dimensions: 3 x 3.4 mm
Variety of lens types: flat top and dome
Wavelength: 850nm or 860nm

Infrared (IR) Light Emitters, OSRAM Opto Semiconductors