Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

SFH 4554 ams OSRAM, 860nm IR LED, 5mm (T-1 3/4) Through Hole package

RS Stock No.: 810-8240Brand: ams OSRAMManufacturers Part No.: SFH 4554Distrelec Article No.: 30128233
brand-logo
View all in IR LEDs

Technical documents

Specifications

Peak Wavelength

860nm

Package Type

5mm (T-1 3/4)

Radiant Flux

75mW

Radiant Intensity

550mW/sr

Mounting Type

Through Hole

Angle of Half Intensity

±10°

Number of LEDs

1

Number of Pins

2

Dimensions

5.9 (Dia.) x 9mm

Lens Shape

Round

LED Material

GaAlAs

Country of Origin

Malaysia

Product details

OSRAM Through-Hole 5mm (T-1 3/4) IR Emitters

A range of Infrared (IR) emitters, from OSRAM Opto Semiconductors, in standard 5 mm (T-1 3/4) through-hole plastic packages. Some IR LEDs within this range are a spectral match with silicon photodetectors.

Infrared (IR) Light Emitters, OSRAM Opto Semiconductors

You may be interested in
Stock information temporarily unavailable.

P.O.A.

SFH 4554 ams OSRAM, 860nm IR LED, 5mm (T-1 3/4) Through Hole package
Select packaging type

P.O.A.

SFH 4554 ams OSRAM, 860nm IR LED, 5mm (T-1 3/4) Through Hole package
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Peak Wavelength

860nm

Package Type

5mm (T-1 3/4)

Radiant Flux

75mW

Radiant Intensity

550mW/sr

Mounting Type

Through Hole

Angle of Half Intensity

±10°

Number of LEDs

1

Number of Pins

2

Dimensions

5.9 (Dia.) x 9mm

Lens Shape

Round

LED Material

GaAlAs

Country of Origin

Malaysia

Product details

OSRAM Through-Hole 5mm (T-1 3/4) IR Emitters

A range of Infrared (IR) emitters, from OSRAM Opto Semiconductors, in standard 5 mm (T-1 3/4) through-hole plastic packages. Some IR LEDs within this range are a spectral match with silicon photodetectors.

Infrared (IR) Light Emitters, OSRAM Opto Semiconductors

You may be interested in