Technical documents
Specifications
Brand
ams OSRAMUV Type
UVC
Number of LEDs
1
Peak Wavelength
275nm
Radiant Flux
40mW
Package Type
Ceramic
Viewing Angle
120
Mounting Type
Surface Mount
Series
OSLON UV
Country of Origin
Malaysia
Stock information temporarily unavailable.
P.O.A.
SU CULDP1.VC-MBMG-57-1-185-R18 ams OSRAM, OSLON UV Series UVC LED, 275nm 40mW 120 Surface Mount package
1
P.O.A.
SU CULDP1.VC-MBMG-57-1-185-R18 ams OSRAM, OSLON UV Series UVC LED, 275nm 40mW 120 Surface Mount package
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ams OSRAMUV Type
UVC
Number of LEDs
1
Peak Wavelength
275nm
Radiant Flux
40mW
Package Type
Ceramic
Viewing Angle
120
Mounting Type
Surface Mount
Series
OSLON UV
Country of Origin
Malaysia