TCS37013M ams OSRAM, Colour & Light Sensor, Ambient Light, Colour Light, Proximity 465 nm, 525 nm, 615 nm I2C 12-Pin

RS Stock No.: 232-9724Brand: ams OSRAMManufacturers Part No.: TCS37013M
brand-logo
View all in Colour & Light Sensor ICs

Technical documents

Specifications

Sensor Type

Ambient Light, Colour Light, Proximity

Peak Wavelength

465 nm, 525 nm, 615 nm

Mounting Type

Surface Mount

Pin Count

12

Interface

I2C

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

TCS37013M ams OSRAM, Colour & Light Sensor, Ambient Light, Colour Light, Proximity 465 nm, 525 nm, 615 nm I2C 12-Pin

P.O.A.

Each (In a Pack of 5) (ex VAT)

TCS37013M ams OSRAM, Colour & Light Sensor, Ambient Light, Colour Light, Proximity 465 nm, 525 nm, 615 nm I2C 12-Pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Sensor Type

Ambient Light, Colour Light, Proximity

Peak Wavelength

465 nm, 525 nm, 615 nm

Mounting Type

Surface Mount

Pin Count

12

Interface

I2C

Country of Origin

Taiwan, Province Of China