Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

TMD27123M ams OSRAM, TMD2712 Colour Light, Proximity Sensor, 30mm 6-Pin OLGA

RS Stock No.: 232-9737Brand: ams OSRAMManufacturers Part No.: TMD27123M
brand-logo
View all in Proximity Sensor ICs

Technical documents

Specifications

Sensor Type

Colour Light, Proximity Sensor

Maximum Output Voltage

0.6 V

Sensing Distance

30mm

Package Type

OLGA

Pin Count

6

Series

TMD2712

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 1000) (ex VAT)

TMD27123M ams OSRAM, TMD2712 Colour Light, Proximity Sensor, 30mm 6-Pin OLGA

P.O.A.

Each (On a Reel of 1000) (ex VAT)

TMD27123M ams OSRAM, TMD2712 Colour Light, Proximity Sensor, 30mm 6-Pin OLGA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Sensor Type

Colour Light, Proximity Sensor

Maximum Output Voltage

0.6 V

Sensing Distance

30mm

Package Type

OLGA

Pin Count

6

Series

TMD2712

Country of Origin

Taiwan, Province Of China