Technical documents
Specifications
Brand
amsTypical Rise Time
300ns
Typical Fall Time
300ns
Number of Pins
6
Mounting Type
Surface Mount
Application
Backlighting, Commercial, Keyboard, Lighting, Printer Paper Detection
Package Type
ODFN
Dimensions
2 x 2.4 x 0.65mm
Height
0.65mm
Length
2mm
Maximum Wavelength Detected
850nm
Width
2.4mm
Spectral Range of Sensitivity
Maximum of 850 nm
Output Signal Type
Digital, I2C
Country of Origin
Thailand
Product details
TSL25911 Ambient Light Sensor, ams AG
The TSL2591 is a very-high sensitivity light-to-digital converter that transforms light intensity into a digital signal output with the I²C interface. The integrated circuit combines one broadband photodiode (visible plus infrared) and one infrared-responding photodiode.
Highest Sensitivity to 188 μLux
Patented dual-diode architecture
Programmable Analogue Gain and Integration Time
600M:1 dynamic range
Programmable interrupt function
User Selectable Sleep Mode
Light Sensors, ams AG
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
amsTypical Rise Time
300ns
Typical Fall Time
300ns
Number of Pins
6
Mounting Type
Surface Mount
Application
Backlighting, Commercial, Keyboard, Lighting, Printer Paper Detection
Package Type
ODFN
Dimensions
2 x 2.4 x 0.65mm
Height
0.65mm
Length
2mm
Maximum Wavelength Detected
850nm
Width
2.4mm
Spectral Range of Sensitivity
Maximum of 850 nm
Output Signal Type
Digital, I2C
Country of Origin
Thailand
Product details
TSL25911 Ambient Light Sensor, ams AG
The TSL2591 is a very-high sensitivity light-to-digital converter that transforms light intensity into a digital signal output with the I²C interface. The integrated circuit combines one broadband photodiode (visible plus infrared) and one infrared-responding photodiode.
Highest Sensitivity to 188 μLux
Patented dual-diode architecture
Programmable Analogue Gain and Integration Time
600M:1 dynamic range
Programmable interrupt function
User Selectable Sleep Mode