Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

AMT 2512 17.1in 5-wire Resistive Touch Screen Overlay, 342 x 273.2mm

RS Stock No.: 177-4895Brand: AMTManufacturers Part No.: 2512
brand-logo
View all in Touch Screen Overlays

Technical documents

Specifications

Brand

AMT

Viewing Area Diagonal Size

17.1in

Viewing Area Dimensions

342 x 273.2mm

External Dimensions

365.4 x 290.1mm

Active Area

340 x 272.4mm

Sensor Type

5 Wire Resistive

Termination Type

5-Pin Female Connector with AMP-C Contacts

Touch Interface Type

Finger, Gloved Hand, Stylus Pen

Active Area Height

340mm

Active Area Width

272.4mm

External Height

290.1mm

External Width

290.1mm

Viewing Area Height

342mm

Viewing Area Width

273.2mm

Country of Origin

Taiwan, Province Of China

Product details

Resistive Touch Screens, AMT

Range of 4, 5 & 8 wire resistive touch screens, suitable for use in a wide range of consumer and industrial applications.

High transmission

AMT Resistive Touchscreens

Stock information temporarily unavailable.

P.O.A.

AMT 2512 17.1in 5-wire Resistive Touch Screen Overlay, 342 x 273.2mm

P.O.A.

AMT 2512 17.1in 5-wire Resistive Touch Screen Overlay, 342 x 273.2mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

AMT

Viewing Area Diagonal Size

17.1in

Viewing Area Dimensions

342 x 273.2mm

External Dimensions

365.4 x 290.1mm

Active Area

340 x 272.4mm

Sensor Type

5 Wire Resistive

Termination Type

5-Pin Female Connector with AMP-C Contacts

Touch Interface Type

Finger, Gloved Hand, Stylus Pen

Active Area Height

340mm

Active Area Width

272.4mm

External Height

290.1mm

External Width

290.1mm

Viewing Area Height

342mm

Viewing Area Width

273.2mm

Country of Origin

Taiwan, Province Of China

Product details

Resistive Touch Screens, AMT

Range of 4, 5 & 8 wire resistive touch screens, suitable for use in a wide range of consumer and industrial applications.

High transmission

AMT Resistive Touchscreens