Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

AMT 9501 6.4in 4-wire Resistive Touch Screen Overlay, 133.6 x 101.4mm

RS Stock No.: 710-5222Brand: AMTManufacturers Part No.: 9501
brand-logo
View all in Touch Screen Overlays

Technical documents

Specifications

Brand

AMT

Viewing Area Diagonal Size

6.4in

Viewing Area Dimensions

133.6 x 101.4mm

Active Area

130.6 x 98.4mm

Sensor Type

4 Wire Resistive

Termination Type

AMP-C

Touch Interface Type

Finger, Gloved Hand, Stylus Pen

Active Area Height

130.6mm

Active Area Width

98.4mm

External Height

152.9mm

External Width

120mm

Viewing Area Height

133.6mm

Viewing Area Width

101.4mm

Country of Origin

Taiwan, Province Of China

Product details

Resistive Touch Screens, AMT

Range of 4, 5 & 8 wire resistive touch screens, suitable for use in a wide range of consumer and industrial applications.

High transmission

AMT Resistive Touchscreens

Stock information temporarily unavailable.

P.O.A.

AMT 9501 6.4in 4-wire Resistive Touch Screen Overlay, 133.6 x 101.4mm

P.O.A.

AMT 9501 6.4in 4-wire Resistive Touch Screen Overlay, 133.6 x 101.4mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

AMT

Viewing Area Diagonal Size

6.4in

Viewing Area Dimensions

133.6 x 101.4mm

Active Area

130.6 x 98.4mm

Sensor Type

4 Wire Resistive

Termination Type

AMP-C

Touch Interface Type

Finger, Gloved Hand, Stylus Pen

Active Area Height

130.6mm

Active Area Width

98.4mm

External Height

152.9mm

External Width

120mm

Viewing Area Height

133.6mm

Viewing Area Width

101.4mm

Country of Origin

Taiwan, Province Of China

Product details

Resistive Touch Screens, AMT

Range of 4, 5 & 8 wire resistive touch screens, suitable for use in a wide range of consumer and industrial applications.

High transmission

AMT Resistive Touchscreens