AMT 9545 7in 4-wire Resistive Touch Screen Overlay, 154.9 x 93.9mm

RS Stock No.: 710-5250Brand: AMTManufacturers Part No.: 9545
brand-logo
View all in Touch Screen Overlays

Technical documents

Specifications

Brand

AMT

Viewing Area Diagonal Size

7in

Viewing Area Dimensions

154.9 x 93.9mm

Active Area

152.4 x 91.44mm

Sensor Type

4 Wire Resistive

Termination Type

FPC Cable with ZIF Connector

Touch Interface Type

Finger, Gloved Hand, Stylus Pen

Active Area Height

152.4mm

Active Area Width

91.44mm

External Height

165mm

External Width

104mm

Viewing Area Height

154.9mm

Viewing Area Width

93.94mm

Country of Origin

Taiwan, Province Of China

Product details

Resistive Touch Screens, AMT

Range of 4, 5 & 8 wire resistive touch screens, suitable for use in a wide range of consumer and industrial applications.

High transmission

AMT Resistive Touchscreens

Stock information temporarily unavailable.

P.O.A.

AMT 9545 7in 4-wire Resistive Touch Screen Overlay, 154.9 x 93.9mm

P.O.A.

AMT 9545 7in 4-wire Resistive Touch Screen Overlay, 154.9 x 93.9mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

AMT

Viewing Area Diagonal Size

7in

Viewing Area Dimensions

154.9 x 93.9mm

Active Area

152.4 x 91.44mm

Sensor Type

4 Wire Resistive

Termination Type

FPC Cable with ZIF Connector

Touch Interface Type

Finger, Gloved Hand, Stylus Pen

Active Area Height

152.4mm

Active Area Width

91.44mm

External Height

165mm

External Width

104mm

Viewing Area Height

154.9mm

Viewing Area Width

93.94mm

Country of Origin

Taiwan, Province Of China

Product details

Resistive Touch Screens, AMT

Range of 4, 5 & 8 wire resistive touch screens, suitable for use in a wide range of consumer and industrial applications.

High transmission

AMT Resistive Touchscreens