Dual-use

Analog Devices, Audio DAC Dual 24 bit-, 192ksps, ±10%FSR Serial (SPI), 28-Pin SSOP

RS Stock No.: 709-5614PBrand: Analog DevicesManufacturers Part No.: AD1852JRSZ
brand-logo

Technical documents

Specifications

Architecture

Delta Sigma

Resolution

24 bit

Conversion Rate

192ksps

Full Scale Error

±10%FSR

Number of DAC Channels

2

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

28

Digital Interface Type

Serial (SPI)

Output Polarity

Bipolar

Voltage Reference

Internal

Power Supply Type

Single

Typical Single Supply Voltage

5 V

Minimum Operating Temperature

0 °C

Dimensions

10.2 x 5.3 x 1.75mm

Maximum Operating Temperature

70 °C

Product details

Digital to Analogue Converters 24 Bit, Analog Devices

Digital to Analogue Converters - Analog Devices

Stock information temporarily unavailable.

P.O.A.

Analog Devices, Audio DAC Dual 24 bit-, 192ksps, ±10%FSR Serial (SPI), 28-Pin SSOP
Select packaging type

P.O.A.

Analog Devices, Audio DAC Dual 24 bit-, 192ksps, ±10%FSR Serial (SPI), 28-Pin SSOP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Architecture

Delta Sigma

Resolution

24 bit

Conversion Rate

192ksps

Full Scale Error

±10%FSR

Number of DAC Channels

2

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

28

Digital Interface Type

Serial (SPI)

Output Polarity

Bipolar

Voltage Reference

Internal

Power Supply Type

Single

Typical Single Supply Voltage

5 V

Minimum Operating Temperature

0 °C

Dimensions

10.2 x 5.3 x 1.75mm

Maximum Operating Temperature

70 °C

Product details

Digital to Analogue Converters 24 Bit, Analog Devices

Digital to Analogue Converters - Analog Devices