Technical documents
Specifications
Brand
Analog DevicesPower Supply Type
Single
Typical Single Supply Voltage
15 V
Isolation Mode Rejection
120dB
Number of Channels per Chip
1
Maximum Voltage Gain
100V/V
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
12
Dimensions
53.3 x 25.4 x 8.91mm
Height
8.91mm
Width
25.4mm
Length
53.3mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Country of Origin
United States
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Analog DevicesPower Supply Type
Single
Typical Single Supply Voltage
15 V
Isolation Mode Rejection
120dB
Number of Channels per Chip
1
Maximum Voltage Gain
100V/V
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
12
Dimensions
53.3 x 25.4 x 8.91mm
Height
8.91mm
Width
25.4mm
Length
53.3mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Country of Origin
United States