AD210BN Analog Devices, Isolation Amplifier, 15 V, 12-Pin PDIP

RS Stock No.: 183-1878Brand: Analog DevicesManufacturers Part No.: AD210BN
brand-logo
View all in Isolation Amplifiers

Technical documents

Specifications

Power Supply Type

Single

Typical Single Supply Voltage

15 V

Isolation Mode Rejection

120dB

Number of Channels per Chip

1

Maximum Voltage Gain

100V/V

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

12

Dimensions

53.3 x 25.4 x 8.91mm

Height

8.91mm

Width

25.4mm

Length

53.3mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Country of Origin

Philippines

Stock information temporarily unavailable.

P.O.A.

AD210BN Analog Devices, Isolation Amplifier, 15 V, 12-Pin PDIP
Select packaging type

P.O.A.

AD210BN Analog Devices, Isolation Amplifier, 15 V, 12-Pin PDIP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Power Supply Type

Single

Typical Single Supply Voltage

15 V

Isolation Mode Rejection

120dB

Number of Channels per Chip

1

Maximum Voltage Gain

100V/V

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

12

Dimensions

53.3 x 25.4 x 8.91mm

Height

8.91mm

Width

25.4mm

Length

53.3mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Country of Origin

Philippines