Technical documents
Specifications
Brand
Analog DevicesNumber of ADCs
1
Number of DACs
8
Data Rate
10kHz
Resolution
12 bit
Signal to Noise Ratio
81dB
Maximum Settling Time
6µs
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
16
Integral Nonlinearity Error
±1 (DAC) LSB, ±2 (ADC) LSB
Full Scale Error
0.3%FSR
Power Supply Type
Single
Typical Single Supply Voltage
2.7 to 5.5 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+105 °C
Length
5.1mm
Height
1.05mm
Width
4.5mm
Dimensions
5.1 x 4.5 x 1.05mm
Product details
AD5592R and AD5593R are ADCs and DACs Converter Combinations, Analog Devices
The Analog Devices AD5592R and AD5593R are ADCs and DACs Coverter Combinations for general system monitoring in Industrial Applications.
APPLICATIONS
Control and monitoring
General-purpose analog and digital input/output
FEATURES
8-channel, configurable ADC/DAC/GPIO
Configurable as any combination of
8 ´ 12-bit DAC channels
8 ´ 12-bit ADC channels
8 ´ general-purpose digital input/output pins
Integrated temperature sensor
Interface
SPI or I²C
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Analog DevicesNumber of ADCs
1
Number of DACs
8
Data Rate
10kHz
Resolution
12 bit
Signal to Noise Ratio
81dB
Maximum Settling Time
6µs
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
16
Integral Nonlinearity Error
±1 (DAC) LSB, ±2 (ADC) LSB
Full Scale Error
0.3%FSR
Power Supply Type
Single
Typical Single Supply Voltage
2.7 to 5.5 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+105 °C
Length
5.1mm
Height
1.05mm
Width
4.5mm
Dimensions
5.1 x 4.5 x 1.05mm
Product details
AD5592R and AD5593R are ADCs and DACs Converter Combinations, Analog Devices
The Analog Devices AD5592R and AD5593R are ADCs and DACs Coverter Combinations for general system monitoring in Industrial Applications.
APPLICATIONS
Control and monitoring
General-purpose analog and digital input/output
FEATURES
8-channel, configurable ADC/DAC/GPIO
Configurable as any combination of
8 ´ 12-bit DAC channels
8 ´ 12-bit ADC channels
8 ´ general-purpose digital input/output pins
Integrated temperature sensor
Interface
SPI or I²C