Technical documents
Specifications
Brand
Analog DevicesMounting Type
Surface Mount
Package Type
TSSOP
Pin Count
20
Dimensions
6.5 x 7.6 x 1.05mm
Height
1.05mm
Length
6.5mm
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Width
4.4mm
Product details
Waveform Generators, Analog Devices
Waveform Generators
Stock information temporarily unavailable.
P.O.A.
Analog Devices AD5930YRUZ, Function Generator IC 20-Pin TSSOP
Select packaging type
Standard
1
P.O.A.
Analog Devices AD5930YRUZ, Function Generator IC 20-Pin TSSOP
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Analog DevicesMounting Type
Surface Mount
Package Type
TSSOP
Pin Count
20
Dimensions
6.5 x 7.6 x 1.05mm
Height
1.05mm
Length
6.5mm
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Width
4.4mm
Product details