Technical documents
Specifications
Brand
Analog DevicesDevice Type
Modulator/Demodulator
Modulation Type
Balanced
Maximum Conversion Gain
110dB
Maximum I/Q Frequency
2MHz
Programmable
Yes
Mounting Type
Through Hole
Package Type
SBDIP
Pin Count
20
Maximum Supply Current
5 mA
Dimensions
28.92 x 7.62 x 5.08mm
Height
5.08mm
Length
28.92mm
Maximum Operating Supply Voltage
16.5 V
Maximum Operating Temperature
+85 °C
Width
7.62mm
Minimum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
5 V
Product details
Modulators/Demodulators, Analog Devices
Modulators/Demodulators
P.O.A.
Production pack (Tube)
1
P.O.A.
Stock information temporarily unavailable.
Production pack (Tube)
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Analog DevicesDevice Type
Modulator/Demodulator
Modulation Type
Balanced
Maximum Conversion Gain
110dB
Maximum I/Q Frequency
2MHz
Programmable
Yes
Mounting Type
Through Hole
Package Type
SBDIP
Pin Count
20
Maximum Supply Current
5 mA
Dimensions
28.92 x 7.62 x 5.08mm
Height
5.08mm
Length
28.92mm
Maximum Operating Supply Voltage
16.5 V
Maximum Operating Temperature
+85 °C
Width
7.62mm
Minimum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
5 V
Product details
