Technical documents
Specifications
Brand
Analog DevicesQuiescent Current
500µA
Span Error
0.05%
Output Current
0 → 20 mA, 4 → 20 mA
Mounting Type
Through Hole
Package Type
CDIP
Pin Count
20
Dimensions
26.92 x 7.87 x 3.56mm
Height
3.56mm
Length
26.92mm
Maximum Loop Supply Voltage
36V
Width
7.87mm
Maximum Operating Supply Voltage
36 V
Minimum Loop Supply Voltage
12V
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Product details
4mA-to-20mA Current-Loop, Analog Devices
4mA-to-20mA Current-Loop Communication
Current loop systems are used in electrically noisy industrial environments for sending analogue sensor data over long distances of 300m or more.
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
Analog DevicesQuiescent Current
500µA
Span Error
0.05%
Output Current
0 → 20 mA, 4 → 20 mA
Mounting Type
Through Hole
Package Type
CDIP
Pin Count
20
Dimensions
26.92 x 7.87 x 3.56mm
Height
3.56mm
Length
26.92mm
Maximum Loop Supply Voltage
36V
Width
7.87mm
Maximum Operating Supply Voltage
36 V
Minimum Loop Supply Voltage
12V
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Product details
4mA-to-20mA Current-Loop, Analog Devices
4mA-to-20mA Current-Loop Communication
Current loop systems are used in electrically noisy industrial environments for sending analogue sensor data over long distances of 300m or more.