Technical documents
Specifications
Brand
Analog DevicesMounting Type
Through Hole
Package Type
CDIP
Pin Count
16
Dimensions
7.87 x 21.34 x 1.27mm
Height
1.27mm
Length
7.87mm
Width
21.34mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Country of Origin
United States
Product details
4mA-to-20mA Current-Loop, Analog Devices
4mA-to-20mA Current-Loop Communication
Current loop systems are used in electrically noisy industrial environments for sending analogue sensor data over long distances of 300m or more.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Analog DevicesMounting Type
Through Hole
Package Type
CDIP
Pin Count
16
Dimensions
7.87 x 21.34 x 1.27mm
Height
1.27mm
Length
7.87mm
Width
21.34mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Country of Origin
United States
Product details
4mA-to-20mA Current-Loop, Analog Devices
4mA-to-20mA Current-Loop Communication
Current loop systems are used in electrically noisy industrial environments for sending analogue sensor data over long distances of 300m or more.