AD694AQ Analog Devices, Instrumentation Amplifier 16-Pin CDIP

RS Stock No.: 759-2335Brand: Analog DevicesManufacturers Part No.: AD694AQ
brand-logo
View all in Current Loop Transmitters

Technical documents

Specifications

Mounting Type

Through Hole

Package Type

CDIP

Pin Count

16

Dimensions

7.87 x 21.34 x 1.27mm

Height

1.27mm

Length

7.87mm

Width

21.34mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Product details

4mA-to-20mA Current-Loop, Analog Devices

4mA-to-20mA Current-Loop Communication

Current loop systems are used in electrically noisy industrial environments for sending analogue sensor data over long distances of 300m or more.

Stock information temporarily unavailable.

P.O.A.

AD694AQ Analog Devices, Instrumentation Amplifier 16-Pin CDIP
Select packaging type

P.O.A.

AD694AQ Analog Devices, Instrumentation Amplifier 16-Pin CDIP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Mounting Type

Through Hole

Package Type

CDIP

Pin Count

16

Dimensions

7.87 x 21.34 x 1.27mm

Height

1.27mm

Length

7.87mm

Width

21.34mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Product details

4mA-to-20mA Current-Loop, Analog Devices

4mA-to-20mA Current-Loop Communication

Current loop systems are used in electrically noisy industrial environments for sending analogue sensor data over long distances of 300m or more.