Analog Devices, DAC 8 bit-, 4Msps, ±3.5LSB Parallel, 16-Pin SOIC

RS Stock No.: 523-8862Brand: Analog DevicesManufacturers Part No.: AD7524JRZ
brand-logo

Technical documents

Specifications

Architecture

R-2R, Resistor String

Resolution

8 bit

Conversion Rate

4Msps

Full Scale Error

±3.5LSB

Integral Nonlinearity Error

±0.5LSB

Number of DAC Channels

1

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Maximum Settling Time

0.5µs

Digital Interface Type

Parallel

Voltage Reference

External

Power Supply Type

Single

Typical Single Supply Voltage

9 V, 12 V

Dimensions

10 x 4 x 1.5mm

Maximum Operating Temperature

85 °C

Minimum Operating Temperature

-40 °C

Country of Origin

Malaysia

Product details

Digital to Analogue Converters 8 Bit, Analog Devices

Digital to Analogue Converters - Analog Devices

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Analog Devices, DAC 8 bit-, 4Msps, ±3.5LSB Parallel, 16-Pin SOIC
Select packaging type

P.O.A.

Analog Devices, DAC 8 bit-, 4Msps, ±3.5LSB Parallel, 16-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.
You may be interested in

Technical documents

Specifications

Architecture

R-2R, Resistor String

Resolution

8 bit

Conversion Rate

4Msps

Full Scale Error

±3.5LSB

Integral Nonlinearity Error

±0.5LSB

Number of DAC Channels

1

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Maximum Settling Time

0.5µs

Digital Interface Type

Parallel

Voltage Reference

External

Power Supply Type

Single

Typical Single Supply Voltage

9 V, 12 V

Dimensions

10 x 4 x 1.5mm

Maximum Operating Temperature

85 °C

Minimum Operating Temperature

-40 °C

Country of Origin

Malaysia

Product details

Digital to Analogue Converters 8 Bit, Analog Devices

Digital to Analogue Converters - Analog Devices

You may be interested in