Technical documents
Specifications
Brand
Analog DevicesArchitecture
SAR
Number of ADCs
1
Resolution
18-bit
Sampling Rate
1.25Msps
Input Signal Type
Differential
Input Type
Voltage
Mounting Type
Surface Mount
Package Type
LQFP
Pin Count
48
Integral Nonlinearity Error
±3LSB
Digital Interface Type
Parallel, Serial
Power Supply Type
Single
Typical Single Supply Voltage
2.5 V
Dimensions
7 x 7 x 1.45mm
Maximum Operating Temperature
85 °C
Minimum Operating Temperature
-40 °C
Product details
A to D Convertes 18 Bit SMT, Analog Devices
Analogue to Digital Converters - Analog Devices
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industrys largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Analog DevicesArchitecture
SAR
Number of ADCs
1
Resolution
18-bit
Sampling Rate
1.25Msps
Input Signal Type
Differential
Input Type
Voltage
Mounting Type
Surface Mount
Package Type
LQFP
Pin Count
48
Integral Nonlinearity Error
±3LSB
Digital Interface Type
Parallel, Serial
Power Supply Type
Single
Typical Single Supply Voltage
2.5 V
Dimensions
7 x 7 x 1.45mm
Maximum Operating Temperature
85 °C
Minimum Operating Temperature
-40 °C
Product details
A to D Convertes 18 Bit SMT, Analog Devices
Analogue to Digital Converters - Analog Devices
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industrys largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.