Analog Devices, Quad 8-bit- ADC 1000ksps, 16-Pin TSSOP

RS Stock No.: 709-6979Brand: Analog DevicesManufacturers Part No.: AD7904BRUZ
brand-logo

Technical documents

Specifications

Architecture

SAR

Number of ADCs

4

Resolution

8-bit

Sampling Rate

1000ksps

Input Signal Type

Single Ended

Input Type

Voltage

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

16

Integral Nonlinearity Error

±0.2LSB

Digital Interface Type

Serial (SPI/QSPI/Microwire)

Typical Single Supply Voltage

3 V, 5 V

Maximum Operating Temperature

85 °C

Minimum Operating Temperature

-40 °C

Dimensions

5 x 4.4 x 1.05mm

Product details

Analogue to Digital Converters 8 Bit, Multi-Channel, Analog Devices

Analogue to Digital Converters - Analog Devices

Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.

Stock information temporarily unavailable.

P.O.A.

Analog Devices, Quad 8-bit- ADC 1000ksps, 16-Pin TSSOP
Select packaging type

P.O.A.

Analog Devices, Quad 8-bit- ADC 1000ksps, 16-Pin TSSOP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Architecture

SAR

Number of ADCs

4

Resolution

8-bit

Sampling Rate

1000ksps

Input Signal Type

Single Ended

Input Type

Voltage

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

16

Integral Nonlinearity Error

±0.2LSB

Digital Interface Type

Serial (SPI/QSPI/Microwire)

Typical Single Supply Voltage

3 V, 5 V

Maximum Operating Temperature

85 °C

Minimum Operating Temperature

-40 °C

Dimensions

5 x 4.4 x 1.05mm

Product details

Analogue to Digital Converters 8 Bit, Multi-Channel, Analog Devices

Analogue to Digital Converters - Analog Devices

Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.