Technical documents
Specifications
Brand
Analog DevicesPower Supply Type
Dual
Typical Dual Supply Voltage
±2.5 → ±18V
Maximum Input Offset Voltage
1100µV
Maximum Input Resistance
9kΩ
Typical Gain Bandwidth Product
10MHz
Minimum CMRR
83dB
Number of Channels per Chip
1
Mounting Type
Surface Mount
Package Type
MSOP
Pin Count
8
Maximum Supply Current
2.6 mA
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Length
3.2mm
Height
0.95mm
Width
3.2mm
Dimensions
3.2 x 3.2 x 0.95mm
Product details
Differential Amplifiers, Analog Devices
Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications. These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving signals over long cable lengths, driving a balanced ADC input and looking for complementary outputs.
Differential Amplifiers, Analog Devices
P.O.A.
Each (Supplied in a Tube) (ex VAT)
5
P.O.A.
Each (Supplied in a Tube) (ex VAT)
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Analog DevicesPower Supply Type
Dual
Typical Dual Supply Voltage
±2.5 → ±18V
Maximum Input Offset Voltage
1100µV
Maximum Input Resistance
9kΩ
Typical Gain Bandwidth Product
10MHz
Minimum CMRR
83dB
Number of Channels per Chip
1
Mounting Type
Surface Mount
Package Type
MSOP
Pin Count
8
Maximum Supply Current
2.6 mA
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Length
3.2mm
Height
0.95mm
Width
3.2mm
Dimensions
3.2 x 3.2 x 0.95mm
Product details
Differential Amplifiers, Analog Devices
Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications. These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving signals over long cable lengths, driving a balanced ADC input and looking for complementary outputs.
