Technical documents
Specifications
Brand
Analog DevicesPower Supply Type
Single
Typical Single Supply Voltage
3 V, 5 V
Maximum Input Resistance
0.001MΩ
Rail to Rail
Rail to Rail Output
Output Type
Differential
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
16
Dimensions
5 x 4.4 x 1 mm, 5 x 4.4 x 1.05 mm
Height
1.05mm
Length
5mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Width
4.4mm
Product details
Logarithmic Amplifiers, Analog Devices
Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies
Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
Analog DevicesPower Supply Type
Single
Typical Single Supply Voltage
3 V, 5 V
Maximum Input Resistance
0.001MΩ
Rail to Rail
Rail to Rail Output
Output Type
Differential
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
16
Dimensions
5 x 4.4 x 1 mm, 5 x 4.4 x 1.05 mm
Height
1.05mm
Length
5mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Width
4.4mm
Product details
Logarithmic Amplifiers, Analog Devices
Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies
Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.